ITT CorporationKPT06F-20-41PYConector circular
Conn Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
The miniature circular KPT06F-20-41PY connector from ITT is the best way to connect any inputs you need for your application. It has a plug type gender. Its shell size is 20-41. It has a straight body orientation. This PL connector's 41 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 49 mm long with a diameter of 39 mm.