ITT CorporationKPT06F10-6SConector circular
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8544.49.30.80 | |
Automotive | No |
PPAP | No |
Use this miniature circular KPT06F-10-6S connector from ITT for your cylindrical cable housing connection needs. It has a plug type gender. It has a straight body orientation. Its shell size is 10-6. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This product is 48.41 mm long with a diameter of 23.52 mm. This circular connector has an operating temperature of -55 to 125 °C.