ITT CorporationKPT06F10-6SWConector circular
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This input/output miniature circular KPT06F-10-6SW connector from ITT is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. It has a plug type gender. This device has a maximum current rating of 7.5 A. This product is 46 mm long with a diameter of 23.6 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.