Relés de Retraso de Tiempo
KRDB110.1S - Littelfuse
Video Transcript
Littelfuse
KRDB110.1S
Relé de retraso horario
Time Delay Relay 12VDC 10A SPDT(50.8x30.7x50.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
12
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
10
Time Range
0.1s
Timing Adjustment Method
Fixed
Release Time (ms)
150
Operating Mode
On Delay
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
74
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
11 semanas
Price:
$96.07
10+
$96.07
25+
$95.11
50+
$94.16
100+
$93.22
250+
$92.29
500+
$91.36
1000+
$90.45
5000+
$89.54
10000+
$88.65