C&KKSC521JROHSConmutador táctil

Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R

Apply pressure and turn your circuit on with this KSC521JROHS tactile switch from C&K Components. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KSC521JROHS tactile switch has a j-bend termination style. This product is 6.2 mm long, 5.6 mm tall and 6.8 mm deep. This round button actuator is 1.8 mm long. The maximum DC voltage rating is 32 VDC.

11,000 piezas: Se puede enviar hoy

    Total$301.90Price for 1000

    • (1000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2409+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Francia
      • In Stock: 11,000 piezas
      • Price: $0.3019