Relés de Retraso de Tiempo
KSPSN13MI - Littelfuse
Video Transcript
Littelfuse
KSPSN13MI
Relé de retraso horario
Time Delay Relay 12 to 120VDC 1A SPST-NO(50.8x30.7x50.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
12 to 120
Maximum Switching Current (A)
1
Time Range
3min
Timing Adjustment Method
Fixed
Release Time (ms)
150
Operating Mode
Interval
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
11 semanas
Price:
$84.51
10+
$84.51
25+
$83.72
50+
$82.93
100+
$82.14
250+
$81.35
500+
$80.56
1000+
$79.77
5000+
$78.98
10000+
$78.18