RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 5A991.b.1 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Maximum Data Rate | 1Gbps |
PHY Line Side Interface | No |
JTAG Support | No |
Integrated CDR | No |
Standard Supported | 100BASE-T|100BASE-TX|10BASE-T|IEEE 802.3 |
Typical Data Rate (Mbps) | 10/100/1000 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Ethernet Interface Type | RGMII |
Minimum Operating Supply Voltage (V) | 1.14|1.71|2.375|3.135 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3 |
Maximum Operating Supply Voltage (V) | 1.32|1.98|2.75|3.63 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 48 |