Condensadores fijos
Condensadores cerámicos multicapa
KTD251B685M99A0B00 - United Chemi Con
Video Transcript
United Chemi Con
KTD251B685M99A0B00
Capacitor cerámico multicapa
Cap Ceramic 6.8uF 250V X7R 20% Radial 25mm 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Capacitance Value
6.8uF
Tolerance
20%
Voltage
250VDC
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
25
Case Style
Dipped
Size (mm)
28.5 X 7.5 X 20
Package/Case
N/R
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Diameter (mm)
0.8
Product Diameter (mm)
N/R
Product Length (mm)
28.5(Max)
Product Depth (mm)
7.5(Max)
Product Height (mm)
20(Max)
Product Weight (g)
N/A
Seated Plane Height (mm)
N/A
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
21 semanas
Price:
$18.80
1+
$18.80
20+
$18.18