30
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
30
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
Condensadores fijos
Condensadores cerámicos multicapa
KTS250B336M55N0T00 - United Chemi Con
Video Transcript
United Chemi Con
KTS250B336M55N0T00
Capacitor cerámico multicapa
Cap Ceramic 33uF 25V X7R 20% Pad SMD 2220 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
33uF
Tolerance
20%
Voltage
25VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
Large Capacitance|Small Size
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
5.7 X 5 X 3
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
3(Max)
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 800
Minimum 800
Quote
Manufacturer Lead Time:
16 semanas
Price:
$2.4522
800+
$2.4522
1600+
$2.3058