United Chemi ConKTS500B156M55N0T00Capacitor cerámico multicapa
Cap Ceramic 15uF 50V X7R 20% Pad SMD 2220 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this KTS500B156M55N0T00 multilayer ceramic capacitor from United Chemi-con! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 5.7 mm long, 2.8(Max) mm tall and 5 mm deep. It has a tolerance of 20%. Its capacitance value is 15uF.