NXP SemiconductorsKTY81/250,112Sensores de temperatura y humedad
Temperature Sensor 2-Pin PBCYT Bulk Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 5.2(Max) mm |
Package Width | 4.2(Max) mm |
Package Length | 4.8(Max) mm |
PCB changed | 2 |
Supplier Package | PBCYT |
2 | |
Lead Shape | Through Hole |
This KTY81/250,112 temperature and humidity sensor from NXP Semiconductors can provide two different sets of data for your processing needs. It has an analog output. This part has a temperature range of -55 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.