NXP SemiconductorsKTY82/120,215Sensores de temperatura y humedad
Temp Sensor Automotive AEC-Q100 3-Pin TO-236AB T/R
Compliant | |
EAR99 | |
Obsolete | |
KTY82/120,215 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
IC | |
10000 | |
150 | |
-55 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | TO-236AB |
3 | |
Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this KTY82/120,215 temperature and humidity sensor developed by NXP Semiconductors. It has an analog output. This part has a temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.