30
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
30
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
Condensadores fijos
Condensadores cerámicos multicapa
KVF500L225M43NHT00 - United Chemi Con
Video Transcript
United Chemi Con
KVF500L225M43NHT00
Capacitor cerámico multicapa
Cap Ceramic 2.2uF 50V X8L 20% Pad SMD 1812 150°C T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
2.2uF
Tolerance
20%
Voltage
50VDC
Dielectric
X8L
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
4.5 X 3.2 X 2.8
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
2.8(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 800
Quote
Manufacturer Lead Time:
21 semanas
Price:
$1.4007
1+
$1.4007
1600+
$1.3104