C&KL112012MS02QInterruptor corredizo
Switch Slide ON Mom SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
SPDT | |
ON Mom | |
4@125VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
Black | |
1 | |
Through Hole | |
PC Pins | |
3 | |
4.6 | |
Nylon 6/6 | |
Straight | |
-30 | |
65 | |
Bulk | |
Miniature | |
19.1 | |
10.8 | |
14.18 |
Turn your circuit on or off using the L112012MS02Q slide switch from C&K Components. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The L112012MS02Q slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 19.1 mm long, 14.18 mm tall and 10.8 mm deep.