C&KL202121MS02QInterruptor corredizo

Switch Slide ON ON DPDT Screwdriver 4A 250VAC 125VDC PC Pins Thru-Hole Bulk

This L202121MS02Q slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The L202121MS02Q slide switch has a PC pin termination style. This product is 19.1 mm long, 10.75 mm tall and 10.8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.

Import TariffMay apply to this part if shipping to the United States

202 piezas: Se puede enviar mañana

    Total$3.34Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2305+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      China
      • In Stock: 202 piezas
      • Price: $3.340