Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Single | |
40 | |
3 | |
-50 | |
50 | |
-50 | |
150 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.1 mm |
Package Width | 2.7 mm |
Package Length | 4.6 mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |