Resistores fijos
Montajes de identificación fija del resistor
L225J150E - Ohmite
Video Transcript
Ohmite
L225J150E
Montaje de identificación fijo del resistor
Res Wirewound 150 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.29.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
150
Tolerance
5%
Maximum Voltage Rating (V)
4595
Power Rating (W)
225
Technology
Wirewound
Temperature Coefficient (ppm/°C)
±260
Temperature Range @ Derated Power (°C)
25 to 350
Case Style
Vitreous Enamel
Termination Style
Radial Lug
Number of Terminals
2
Terminal Pitch (mm)
N/A
Package Type
N/A
Package Shape
Tubular
Package/Case
N/A
Product Diameter (mm)
28.6
Product Length (mm)
266.7
Product Depth (mm)
N/R
Product Height (mm)
N/R
Mounting
Bolt-On
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
8 semanas
Price: