Más Buscadas
STMicroelectronicsL4981ADCorrección del factor de potencia
Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
STMicroelectronics brings you their latest power factor correction and pwm L4981AD power factor improvement, a device that has the ability to reduce energy loss within power distribution. It operates in Current Mode mode. You can operate this at a switching frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.3 mA. This device has a maximum of 19.5 V. This power factor controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.