STMicroelectronicsL4995AKTRLinear Regulators

LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 24-Pin PowerSSO EP T/R

Stable voltages are always needed for sensitive systems implement this LDO L4995AKTR linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.27@400mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 25mV and line regulation of 25mV you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.5@400mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    23 semanas
    • Price: $1.5167
    1. 1000+$1.5167
    2. 2000+$1.5101
    3. 3000+$1.5033
    4. 4000+$1.4964
    5. 5000+$1.4895
    6. 10000+$1.4825
    7. 20000+$1.4754
    8. 25000+$1.4683
    9. 50000+$1.4610