Reduced Price
STMicroelectronicsL6564HTRCorrección del factor de potencia
Power Factor Correction 0.09mA 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
The L6564HTR power factor improvement from STMicroelectronics is a great tool for reducing unnecessary energy loss within your system. It operates in CRM, Current Mode mode. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 10.3 V and a maximum of 22.5 V. This device has a start-up supply current of 0.09 mA. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |