STMicroelectronicsL6910ATRControladores de CC a CC

DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R

Effectively change the level of your DC voltage with the synchronous buck L6910ATR DC voltage controller from STMicroelectronics. With an output that has a voltage of 0.9(Min) V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 1.3 A. This DC voltage controller has an input voltage of 5 to 12 V. You can operate this at a switching frequency of 50 to 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

¿Sigue sin encontrar piezas adecuadas?

Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.