SwitchcraftL712ASPotencia del conector
Conn Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This L712AS power connector from Switchcraft comes in a variety of types to support AC or DC power entry modules. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a female type gender. This connector has a single port. L712AS is housed in thermoplastic. Its 3 terminals use the solder lug termination method. This product is 26.3 mm long and 16.5 mm.