Bel FuseL8261X4T23-FTelecomunicaciones y teléfono del conector
Conn RJ-45 RCP 48 POS 2.03mm Solder RA Thru-Hole 64 Terminal 4 Port Tray
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Have a telecom or phone line? This rj-45 L826-1X4T-23-F telephone and telecom connector manufactured from Bel Fuse will make a solid connection. This RCP connector has 48 contacts that are plated with gold. It has a right angle body orientation. Its pitch is 2.03 mm. This connector has 4 ports. It has a receptacle type gender. This component comes in tray packaging, useful for fast picking and placing of your parts. L826-1X4T-23-F is housed in polybutylene terephthalate. It uses the solder termination method. This product is 58.22 mm long, 12.42 mm tall and 33.02 mm deep.