STMicroelectronicsL9305QFPControladores de energía y compuertas
Driver 4-OUT High Side/Low Side 48-Pin TQFP EP Tray Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
48 |
EDA / CAD Models |