STMicroelectronicsL9333MD-TRInterruptores de límite de corriente
Current Limit SW 4-IN 4-OUT -14V to 45V 0.015A Automotive AEC-Q100 20-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
L9333MD-TR | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
4 | |
4 | |
-14 | |
45 | |
1700 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 | |
Lead Shape | Gull-wing |
It's simple to keep your circuit safe from large currents with this low side L9333MD-TR power switch by STMicroelectronics. This charge controller has 4 outputs. This charge controller has an input voltage of -14 to 45 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |