30
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
30
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
Suministros de energía LED
L9WCD030-C140V022-SS3UE - Autec Power Systems
Video Transcript
Autec Power Systems
L9WCD030-C140V022-SS3UE
Suministros de energía LED
AC/DC LED Power Supply 30W Single 6-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
11 to 22
Maximum Output Current (mA)
1400
Output Power (W)
30
Input Voltage Range
120VAC to 277VAC
Dimming
0-10V/TRIAC
Efficiency (%)
90
Termination Style
Lead Wire
Warranty
5Year
Maximum Operating Temperature (°C)
90
Mounting
Screw
Package Height
30
Package Width
40
Package Length
85
PCB changed
6
Pin Count
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
0 semanas
Price: