onsemiLC05111C21MTTTGAdministración de la batería
1-Cell Lithium-Ion Battery Protection IC with Integrated Power MOSFET
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 3.8 mm |
Package Length | 2.6 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
6 | |
Lead Shape | No Lead |