Lattice SemiconductorLC4256V-3T176CCPLD
CPLD ispMACH® 4000V Family 256 Macro Cells 322MHz 3.3V 176-Pin TQFP Tray
Not Compliant | |
3A991d.2. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | TQFP |
176 | |
Lead Shape | Gull-wing |
EDA / CAD Models |