Lattice SemiconductorLC4512V-35TN176CCPLD
CPLD ispMACH® 4000V Family 512 Macro Cells 322MHz 3.3V 176-Pin TQFP Tray
Compliant | |
3A991d.2. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 24 mm |
Package Length | 24 mm |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | TQFP |
176 | |
Lead Shape | Gull-wing |
EDA / CAD Models |