onsemiLC824204-13YB-VHInterruptores de potencia USB
Micro USB Switch with Accessory detection and OVP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.43(Max) mm |
Package Width | 2.07 mm |
Package Length | 2.07 mm |
PCB changed | 25 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
25 | |
Lead Shape | Ball |
EDA / CAD Models |