onsemiLC898300XA-MHControl del motor de movimiento
Linear Vibrator Driver 3V 9-Pin WLP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.43 mm |
Package Width | 1.21 mm |
Package Length | 1.39 mm |
PCB changed | 9 |
Standard Package Name | BGA |
Supplier Package | WLP |
9 | |
Lead Shape | Ball |
Automate a wide variety of machines with this linear vibrator driver LC898300XA-MH stepper motor driver, developed by ON Semiconductor. Its typical operating supply voltage is 3 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.3 V. This motor controller has a minimum operating temperature of -30 °C and a maximum of 85 °C.
EDA / CAD Models |