KYOCERA AVX Components CorporationLD051C102KAB2ACapacitor cerámico multicapa
Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
0.001uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this LD051C102KAB2A multilayer ceramic capacitor from AVX achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 10%.