STMicroelectronicsLDS3985M25RLinear Regulators

LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO LDS3985M25R linear regulator from STMicroelectronics to control your voltage levels! Its typical dropout voltage at current is 0.0004@1mA|0.06@150mA|0.15@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.55(Typ) A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.004%/mA your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.002@1mA|0.1@150mA|0.25@300mA V.

A datasheet is only available for this product at this time.