onsemiLE25U20AFD-AHFlash
Flash Serial-SPI 2.5V 2M-bit 256K x 8 15ns 8-Pin VSOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Supplier Package | VSOIC N |
8 |
EDA / CAD Models |