Compliant | |
5A991g. | |
Obsolete | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Yes | |
Yes | |
No | |
150000|50000 | |
TCP/IP/UDP | |
30 | |
3.2 | |
51 | |
I2C/SPI/UART/USB | |
0.2 | |
3.4VDC | |
3.8VDC | |
4.2VDC | |
-40 | |
85 | |
Industrial | |
4G/LTE | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 28.2 |
Package Length | 28.2 |
PCB changed | 181 |
Supplier Package | LGA |
181 |