Compliant with Exemption | |
EAR99 | |
NRND | |
8541.29.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.5 mm |
Package Width | 9.4 mm |
Package Length | 9.5 mm |
PCB changed | 3 |
Supplier Package | PowerSO-10RF (Straight lead) |
3 | |
Lead Shape | Flat |
Use this specially engineered LET9045S RF amplifier from STMicroelectronics as a switching device in your electronic circuit design. Its maximum power dissipation is 79000 mW. This RF power MOSFET has an operating temperature range of -65 °C to 165 °C. Its maximum frequency is 1000 MHz. This N channel RF power MOSFET operates in enhancement mode.