Filtros RF
LFB2H2G45SG7A134 - Murata Manufacturing
Video Transcript
Murata Manufacturing
LFB2H2G45SG7A134
RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.7dB 50Ohm SMD 4Pin 1008
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Band Pass
Center Frequency (MHz)
2450
Bandwidth (MHz)
2400 to 2500
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
1.7
Maximum Pass Band Ripple (dB)
0.8
Maximum VSWR
2
Mounting
Surface Mount
Number of Terminals
4
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
2.5
Product Depth (mm)
2
Product Height (mm)
0.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Manufacturer Lead Time:
12 semanas
Price:
$0.1543
3000+
$0.1543
6000+
$0.1528
9000+
$0.1512
12000+
$0.1497
15000+
$0.1482
24000+
$0.1467
30000+
$0.1453
45000+
$0.1438
75000+
$0.1424