Lattice SemiconductorLFE3-95EA-7LFN672IFPGA
FPGA LatticeECP3 Family 92000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
Compliant | |
3A991d.1. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FBGA |
672 | |
Lead Shape | Ball |
EDA / CAD Models |