EOS Power, IncLFMVLT110-1302
AC/DC Power Supply Single-OUT 15V 5.5A 110W Medical 16-Pin
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
15 | |
5.5 | |
110 | |
90 | |
264 | |
5757VDC | |
0.3% | |
1% | |
2.4 | |
47 to 63 | |
±3 | |
82(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
Yes | |
0 | |
70 | |
250 | |
Mounting | Screw |
Package Height | 27.25 |
Package Width | 77.2 |
Package Length | 127 |
PCB changed | 16 |
16 |