EOS Power, IncLFMWLT300-1001-3
AC/DC Power Supply Single-OUT 12V 15A 325W Medical 13-Pin
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
15 | |
325 | |
90 | |
264 | |
120 | |
390 | |
5900VDC | |
0.5% | |
2% | |
3.2 | |
47 to 63 | |
±1 | |
92(Typ) | |
No | |
Pin Terminal Block | |
Screw Terminal Block | |
No | |
2% | |
Yes | |
-20 | |
70 | |
450 | |
Mounting | Screw |
Package Height | 38.1 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 13 |
13 |