IQD Frequency ProductsLFSPXO056218REELOscilador de cristal SMD
Oscillator XO 25MHz ±50ppm 15pF CMOS 60% 1.8V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
25 | |
±50 | |
±5 | |
15 | |
55 | |
CMOS | |
1.62 | |
1.98 | |
1.8 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |