IQD Frequency ProductsLFTCXO063783BULKOscilador controlado
Oscillator TCXO 19.2MHz ±0.5ppm (Tol) ±0.14ppm (Stability) 10pF Clipped Sinewave 3.3V 8-Pin SMD Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
19.2 | |
19.2 | |
19.2 | |
±1ppm/Year | |
±0.5ppm | |
±0.14ppm | |
10 | |
Clipped Sinewave | |
3.135 | |
3.465 | |
3.3 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 8 |
8 |