Lattice SemiconductorLFXP15C-3F484CFPGA
FPGA LatticeXP Family 15000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 484-Pin FBGA Tray
Not Compliant | |
3A991d. | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
LatticeXP | |
300 | |
130nm | |
8 | |
8 | |
1.8|2.5|3.3 | |
15000 | |
SRAM | |
324 | |
36 | |
62464 | |
15000 | |
4 | |
4 | |
Yes | |
Yes | |
Yes | |
320 | |
3 | |
128 | |
1.71 | |
3.465 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Tray | |
LatticeXP | |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |