Artesyn Embedded PowerLGA20C-01SADJJConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.59V to 5.1V 20A 100W 24-Pin LGA Module
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 5.33 |
Package Width | 16.51(Max) |
Package Length | 16.51(Max) |
PCB changed | 24 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
24 | |
Lead Shape | No Lead |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down LGA20C-01SADJJ DC to DC converter and switching regulator module. It has a voltage of 0.59 to 5.1 V. This part has a temperature range of -40 °C to 85 °C.