NichiconLGU2A102MELA

Cap Aluminum Lytic 1000uF 100V 20% (25 X 30mm) Snap-In 10mm 1.56A 3000h 105°C Bulk

This electrolytic LGU2A102MELA aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGU2A102MELA aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 25 mm. Its leakage current is 940@5Min μA. Its capacitance value is 1000uF.

15,900 piezas: Se puede enviar en 3 días

    Total$63.45Price for 27

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 15,900 piezas
      • Price: $2.35