NichiconLGU2A222MELA

Cap Aluminum Lytic 2200uF 100V 20% (25 X 50mm) Snap-In 10mm 2.57A 3000h 105°C Bulk

By implementing this electrolytic LGU2A222MELA aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGU2A222MELA aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 2200uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 25 mm. Its leakage current is 1400@5Min μA.

230 piezas: Se puede enviar en 3 días

    Total$51.39Price for 14

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 230 piezas
      • Price: $3.671