NichiconLGU2G391MELC

Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 1.6A 3000h 105°C Bulk

If you need to filter lower signal frequencies, then this electrolytic LGU2G391MELC aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1180@5Min μA. This product is 35 mm tall with a diameter of 35 mm. Its capacitance value is 390uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. The LGU2G391MELC aluminum electrolytic capacitor has a snap-in termination style.

391 piezas: Se puede enviar en 3 días

    Total$4.63Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 391 piezas
      • Price: $4.63