STMicroelectronicsLIS344ALHAcelerómetro
Accelerometer Triple ±2g/±6g 3.3V 16-Pin LGA Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±2/±6 | |
1.8(Min) | |
Analog | |
2.4 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
16 | |
Lead Shape | No Lead |
Any project that requires relative velocity or speed information will find this LIS344ALH accelerometer from STMicroelectronics very useful. It has an analog output. This device has a minimum operating supply voltage of 2.4 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.
EDA / CAD Models |