Luckylight Electronics Co., LtdLL-504BC2E-B4-2CCLED
LED Uni-Color SB. Blue 466nm 2-Pin T-1 3/4
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Standard LED | |
Blue | |
1 | |
Circular | |
5.8x5.8x8.6 | |
Colorless Non Diffused | |
Top Mount | |
12000mcd | |
470 | |
466 | |
18 | |
35 | |
20 | |
4 | |
5 | |
100 | |
-40 | |
80 | |
No | |
SB. Blue | |
No | |
Yes | |
Diameter | 5.8 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 |