VishayLL103C-GS08Rectifiers

Diode Small Signal Schottky 20V 0.2A 2-Pin Mini-MELF SOD-80 T/R

If your circuit needs to adjust from an AC to DC voltage use a small signal Schottky diode LL103C-GS08 rectifier from Vishay. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 15 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single configuration.

Import TariffMay apply to this part

5,584 piezas: Se puede enviar mañana

    Total$0.10Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2234+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      5584
      Country Of origin:
      China
         
      • Price: $0.1012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2234+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 5,584 piezas
      • Price: $0.1012